896-012-556-804

Heilind Number:EDA896-012-556-804
Manufacturer:EDAC
Manufacturer Number:896-012-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and twelve positions, they offer ample space for seamless board-to-board PCB connections. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with this essential component in our extensive range of PCB connectors.