896-012-556-808

Heilind Number:EDA896-012-556-808
Manufacturer:EDAC
Manufacturer Number:896-012-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 12 positions, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. These connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.