896-012-558-102

Heilind Number:EDA896-012-558-102
Manufacturer:EDAC
Manufacturer Number:896-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row configuration with 12 positions. Crafted with precision, they boast UL 94V-0 Polyphenylene Sulfide housing for durability and copper alloy contact material for reliable conductivity. The right-angle mount orientation and .125-inch pitch offer seamless integration onto PCBs, ensuring efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Elevate your PCB designs with our top-of-the-line Card Edge Connectors.