896-012-558-103

Heilind Number:EDA896-012-558-103
Manufacturer:EDAC
Manufacturer Number:896-012-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-103

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors are essential for maintaining secure and reliable connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only look professional but also offer exceptional durability. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Featuring 12 positions in a single row, these connectors offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with these high-quality Card Edge Connectors.