896-012-558-107

Heilind Number:EDA896-012-558-107
Manufacturer:EDAC
Manufacturer Number:896-012-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and are crafted from durable UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a single row layout and right angle mount orientation, they offer seamless integration into your electronic systems. Featuring 12 positions and a pitch of .125 inches, they ensure efficient signal transmission. The contact material, copper alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications in various industries. Trust in their quality and precision for your connectivity needs.