896-012-558-112

Heilind Number:EDA896-012-558-112
Manufacturer:EDAC
Manufacturer Number:896-012-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a compact single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for convenient installation. Suitable for a wide range of applications, these connectors are rated for an impressive operating temperature range of -40 to 105°C. Trust in their quality and efficiency for your next project.