896-012-558-201

Heilind Number:EDA896-012-558-201
Manufacturer:EDAC
Manufacturer Number:896-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-201

Detailed Description

Discover our high-temp card edge connectors, designed for durability and performance in demanding environments. Featuring a sleek black finish, these connectors are not only aesthetically pleasing but also boast a robust construction with UL 94V-0 Polyphenylene Sulfide housing material. With a 2-row configuration and 12 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality card edge connectors.