896-012-558-203

Heilind Number:EDA896-012-558-203
Manufacturer:EDAC
Manufacturer Number:896-012-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in the most demanding environments. With a dual-row configuration and a total of 12 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for easy and secure installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.