896-012-558-204

Heilind Number:EDA896-012-558-204
Manufacturer:EDAC
Manufacturer Number:896-012-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-204

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 12 positions, they offer reliable connectivity for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures long-lasting efficiency. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The right-angle mount orientation and a pitch of .125 inches allow for easy installation and compatibility with various systems. Upgrade your PCB connections with these high-quality connectors for enhanced functionality and durability.