896-012-558-207

Heilind Number:EDA896-012-558-207
Manufacturer:EDAC
Manufacturer Number:896-012-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors boast a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. Featuring two rows and a pitch of .125 inches, they provide ample space for secure connections. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these top-of-the-line connectors.