896-012-558-208

Heilind Number:EDA896-012-558-208
Manufacturer:EDAC
Manufacturer Number:896-012-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-208

Detailed Description

Discover our High Temp Card Edge Connectors, offering reliable performance in demanding environments. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With a pitch of .125 in and two rows for enhanced connectivity, they provide secure and precise mating for your PCB applications. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various industrial settings. Perfect for high-temperature applications, these black connectors deliver a current rating of 3 A and come with 12 positions for versatile connectivity solutions. Trust in our quality products to meet your board-to-board PCB connection needs.