896-012-558-212

Heilind Number:EDA896-012-558-212
Manufacturer:EDAC
Manufacturer Number:896-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-212

Detailed Description

Elevate your PCB connectivity with these high-temperature black Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, these connectors ensure reliable signal transmission across their 12 contact positions. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications requiring secure board-to-board connections. Trust in their superior quality and performance for your electronic projects.