896-012-558-602

Heilind Number:EDA896-012-558-602
Manufacturer:EDAC
Manufacturer Number:896-012-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a single row configuration, featuring 12 positions for optimal connectivity. Crafted with durability in mind, they are constructed from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable performance even in the most demanding environments. With a pitch of .125 inches and right-angle mount orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project demanding precision and durability. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.