896-012-558-603

Heilind Number:EDA896-012-558-603
Manufacturer:EDAC
Manufacturer Number:896-012-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-603

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Designed for reliable performance, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 12 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in their quality to streamline your electronic connections with ease.