896-012-558-604

Heilind Number:EDA896-012-558-604
Manufacturer:EDAC
Manufacturer Number:896-012-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-604

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for reliability in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure efficient power transmission with a 3A amperage rating. Featuring a single row layout with 12 positions and a .125-inch pitch, they offer secure board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality of our black connectors to deliver consistent performance in your PCB projects. Explore the full range of our connector solutions under the "Card Edge Connectors" category.