896-012-558-607

Heilind Number:EDA896-012-558-607
Manufacturer:EDAC
Manufacturer Number:896-012-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-607

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and right-angle mount orientation, they offer seamless integration for your electronic projects. Each connector boasts 12 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity even under extreme conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Elevate your PCB assembly with these high-quality components, delivering both performance and durability.