896-012-558-608

Heilind Number:EDA896-012-558-608
Manufacturer:EDAC
Manufacturer Number:896-012-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-608

Detailed Description

Upgrade your PCB connections with these high-temp card edge connectors. Designed for reliability and durability, they feature a sleek black finish and are capable of handling up to 3A of power. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a single row layout and 12 positions, these connectors offer seamless integration on your board. The copper alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for right-angle mounting, they can withstand extreme temperatures ranging from -40 to 105°C. Elevate your connectivity with these essential components.