896-012-558-802

Heilind Number:EDA896-012-558-802
Manufacturer:EDAC
Manufacturer Number:896-012-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-802

Detailed Description

Enhance the efficiency and durability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 12 positions, they ensure seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board PCB connections. Upgrade your setup today with these top-of-the-line components.