896-012-558-803

Heilind Number:EDA896-012-558-803
Manufacturer:EDAC
Manufacturer Number:896-012-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-558-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. Featuring two rows and 12 positions, they offer ample connectivity options with copper alloy contact material ensuring efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for board-to-board PCB setups, these connectors are a must-have for any electronic project. Their right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.