896-012-559-101

Heilind Number:EDA896-012-559-101
Manufacturer:EDAC
Manufacturer Number:896-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-101

Detailed Description

Upgrade your high-temperature connectivity with these sleek Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row configuration and right-angle mount orientation, they streamline installation while providing a secure connection. Featuring 12 positions and copper alloy contacts, they deliver efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices, while the -40 to 105 °C operating temperature range guarantees consistent functionality. Ideal for various applications, these black connectors are a must-have for your PCB assembly projects.