896-012-559-104

Heilind Number:EDA896-012-559-104
Manufacturer:EDAC
Manufacturer Number:896-012-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a single row with 12 positions, perfect for streamlined connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for high-temperature environments. Upgrade your setup with this essential component for seamless board-to-board connections.