896-012-559-107

Heilind Number:EDA896-012-559-107
Manufacturer:EDAC
Manufacturer Number:896-012-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these Black connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability under extreme conditions. With a 3A amperage rating and Copper Alloy contact material, they provide secure and efficient power transmission. Featuring a single row design with 12 positions and a .125-inch pitch, they offer precise and seamless board-to-board connection. The right angle mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Upgrade your PCB setup with these high-quality connectors, part of our extensive range of connectivity solutions.