896-012-559-112

Heilind Number:EDA896-012-559-112
Manufacturer:EDAC
Manufacturer Number:896-012-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-112

Detailed Description

Enhance your electronic connections with these high-quality High Temp Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a right angle mount orientation, these connectors offer seamless integration onto your PCBs. The copper alloy contact material ensures reliable conductivity, with a maximum amperage of 3A. Offering 12 positions and a pitch of .125 inches, they are perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic setup. Explore the full range of our connectors to find the perfect fit for your project.