896-012-559-201

Heilind Number:EDA896-012-559-201
Manufacturer:EDAC
Manufacturer Number:896-012-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are equipped to handle an amperage of 3A. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure reliable conductivity. The double row design, with a pitch of .125 inches and row spacing of .2 inches, offers flexibility for various applications. Boasting 12 positions, they provide ample connectivity options. Perfect for space-saving setups, the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of board-to-board PCB connectors for more solutions that meet your connectivity needs.