896-012-559-203

Heilind Number:EDA896-012-559-203
Manufacturer:EDAC
Manufacturer Number:896-012-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 12 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation provides flexibility in installation, while their wide operating temperature range of -40 to 105°C guarantees seamless functionality in diverse settings. Ideal for a variety of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for your connectivity needs. Upgrade to the best in PCB connectivity with our Card Edge Connectors.