896-012-559-212

Heilind Number:EDA896-012-559-212
Manufacturer:EDAC
Manufacturer Number:896-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows and twelve positions, they offer ample space for secure connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Featuring a right-angle mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications. Trust in our quality products to streamline your board-to-board connections with ease.