896-012-559-602

Heilind Number:EDA896-012-559-602
Manufacturer:EDAC
Manufacturer Number:896-012-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-602

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 12 positions, each crafted with durable Copper Alloy contacts for reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures superior heat resistance, making them ideal for high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB assembly. Their right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic devices with these top-of-the-line connectors, perfect for a variety of applications in the technology industry.