896-012-559-603

Heilind Number:EDA896-012-559-603
Manufacturer:EDAC
Manufacturer Number:896-012-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-603

Detailed Description

Enhance your high-temperature connectivity with these rugged Card Edge Connectors. Designed for durability and performance, they feature a single row of 12 positions in a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Mount them with ease in a right-angle orientation for efficient board-to-board connections. Elevate your electronic designs with these top-of-the-line connectors.