896-012-559-604

Heilind Number:EDA896-012-559-604
Manufacturer:EDAC
Manufacturer Number:896-012-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row configuration and a total of 12 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connections. Perfect for space-saving applications, their right-angle mount orientation allows for efficient PCB layout. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with these high-quality Card Edge Connectors.