896-012-559-608

Heilind Number:EDA896-012-559-608
Manufacturer:EDAC
Manufacturer Number:896-012-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material and precise .125-inch pitch guarantee secure and efficient data transfer. Perfect for single-row setups, with 12 positions available for seamless integration. Their right-angle mount orientation offers versatility in installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade today and experience enhanced connectivity like never before.