896-012-559-802

Heilind Number:EDA896-012-559-802
Manufacturer:EDAC
Manufacturer Number:896-012-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring exceptional conductivity. With a pitch of .125 inches and two rows of 12 positions, they offer seamless integration for your PCB projects. The right angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile for various applications. Trust in the quality and efficiency of these connectors for seamless board-to-board connections.