896-012-559-804

Heilind Number:EDA896-012-559-804
Manufacturer:EDAC
Manufacturer Number:896-012-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they deliver efficient power transmission. The dual-row design with 12 positions offers ample connectivity options, while the right-angle mount orientation and .125" pitch facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various applications. Upgrade your connectivity with this essential component.