896-012-559-808

Heilind Number:EDA896-012-559-808
Manufacturer:EDAC
Manufacturer Number:896-012-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-559-808

Detailed Description

Upgrade your PCB connections with our High Temperature Card Edge Connectors in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in even the most demanding environments. With a low amperage of 3A, they are perfect for a variety of applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a secure and efficient connection. Designed for right-angle mounting, these connectors offer flexibility in installation. With twelve positions and an operating temperature range of -40 to 105°C, they are ideal for high-performance systems. Trust in our connectors for seamless board-to-board connections that meet your exact specifications.