896-012-560-201

Heilind Number:EDA896-012-560-201
Manufacturer:EDAC
Manufacturer Number:896-012-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage, making them ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable conductivity. Featuring two rows, 12 positions, and a pitch of .125 inches, they offer versatility in board-to-board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB setup with these premium connectors for seamless and efficient connectivity.