896-012-560-202

Heilind Number:EDA896-012-560-202
Manufacturer:EDAC
Manufacturer Number:896-012-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-202

Detailed Description

Upgrade your circuit connections with our high-temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors are essential for maintaining secure and efficient board-to-board connections. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look sleek but also offer superior heat resistance. Featuring two rows of 12 positions each, these connectors ensure seamless data transfer and power distribution. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a DIY project or a professional electronic system, these connectors, with an amperage of 3A and an operating temperature range of -40 to 105°C, are a must-have for any setup. Upgrade your PCB connections today with these high-performance Card Edge Connectors.