896-012-560-203

Heilind Number:EDA896-012-560-203
Manufacturer:EDAC
Manufacturer Number:896-012-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a pitch of .125 inches and two rows of 12 positions each, they provide seamless integration in your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, they offer versatility and durability for a wide range of applications. Trust in the high-quality construction of these black connectors for secure and efficient board-to-board connections.