896-012-560-207

Heilind Number:EDA896-012-560-207
Manufacturer:EDAC
Manufacturer Number:896-012-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 12 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, even in high-temperature settings ranging from -40 to 105 °C. Featuring a .125-inch pitch and .2-inch row spacing, these connectors provide precise alignment for seamless integration. Their straight mount orientation further simplifies installation, making them ideal for various applications in the electronics industry. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.