896-012-560-802

Heilind Number:EDA896-012-560-802
Manufacturer:EDAC
Manufacturer Number:896-012-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-802

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a double-row configuration and 12 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. Elevate your PCB connectivity with these high-temp Card Edge Connectors.