896-012-560-803

Heilind Number:EDA896-012-560-803
Manufacturer:EDAC
Manufacturer Number:896-012-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless and reliable power transmission for up to 12 positions. Perfect for PCB applications, their straight mount orientation and compact design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any industrial or commercial setup in need of robust and efficient board-to-board connectivity. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless and reliable power transmission for up to 12 positions. Perfect for PCB applications, their straight mount orientation and compact design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any industrial or commercial setup in need of robust and efficient board-to-board connectivity.