896-012-560-807

Heilind Number:EDA896-012-560-807
Manufacturer:EDAC
Manufacturer Number:896-012-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee efficient power transmission at an amperage of 3A. The dual-row configuration, with 12 positions and a pitch of .125 inches, offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you require straight mounting orientation or seamless board-to-board connection, our Card Edge Connectors deliver exceptional quality and reliability. Elevate your electronic projects with these essential components.