896-012-560-808

Heilind Number:EDA896-012-560-808
Manufacturer:EDAC
Manufacturer Number:896-012-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-808

Detailed Description

Upgrade your high-temperature applications with our durable Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a robust amperage rating of 3A, they ensure reliable power transmission. Offering a dual-row configuration with 12 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Their .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connections with these high-performance connectors.