896-012-560-812

Heilind Number:EDA896-012-560-812
Manufacturer:EDAC
Manufacturer Number:896-012-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-560-812

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of twelve positions, they offer versatile connectivity options for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial uses. The straight mount orientation and black color make them easy to integrate into your existing systems. Upgrade your board-to-board connections with these high-quality connectors, trusted by professionals in the field.