896-013-520-101

Heilind Number:EDA896-013-520-101
Manufacturer:EDAC
Manufacturer Number:896-013-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-101

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 13 positions, they offer ample connectivity for your PCB assemblies. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where ruggedness is paramount. Explore our range of connector solutions and elevate your PCB design capabilities.