896-013-520-103

Heilind Number:EDA896-013-520-103
Manufacturer:EDAC
Manufacturer Number:896-013-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors boast a sleek black finish and are engineered with a housing material of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 13 positions offers seamless integration. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a perfect fit for your application. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality connectors.