896-013-520-104

Heilind Number:EDA896-013-520-104
Manufacturer:EDAC
Manufacturer Number:896-013-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-104

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Engineered for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance. With a single row design and a pitch of .125 inches, they provide efficient board-to-board connectivity. The 13 copper alloy contact positions ensure reliable power transmission, rated for up to 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. Trust in the quality and performance of these connectors to meet your stringent connectivity needs.