896-013-520-108

Heilind Number:EDA896-013-520-108
Manufacturer:EDAC
Manufacturer Number:896-013-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 13 positions, they offer seamless integration for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight or right-angle mount orientation, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are a must-have for any project requiring durable and high-performance connectivity. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 13 positions, they offer seamless integration for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether in straight or right-angle mount orientation, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are a must-have for any project requiring durable and high-performance connectivity.