896-013-520-112

Heilind Number:EDA896-013-520-112
Manufacturer:EDAC
Manufacturer Number:896-013-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a single row layout with 13 positions for seamless board-to-board integration. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connection. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in our connectors for secure and high-performance PCB setups.