896-013-520-602

Heilind Number:EDA896-013-520-602
Manufacturer:EDAC
Manufacturer Number:896-013-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-602

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure reliable power delivery and signal transmission. The single-row design with 13 positions and a pitch of .125 inches offers seamless integration on PCBs, while the straight mount orientation facilitates easy installation. Trust in the durability and efficiency of these connectors for your board-to-board PCB connections.