896-013-520-604

Heilind Number:EDA896-013-520-604
Manufacturer:EDAC
Manufacturer Number:896-013-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors in sleek black offer a sleek aesthetic while delivering top-notch performance. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee both safety and reliability. Featuring a single row configuration with 13 positions and a .125-inch pitch, they ensure precise and efficient connectivity. Crafted with copper alloy contact material and operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are built to last. Perfect for a variety of applications, they are a must-have in your connector arsenal.