896-013-520-607

Heilind Number:EDA896-013-520-607
Manufacturer:EDAC
Manufacturer Number:896-013-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-607

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer a single row of 13 positions with a pitch of 0.125 inches, ensuring optimal connectivity on your PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee robust performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic setups. Their straight mount orientation and a row spacing of 0.2 inches facilitate easy installation and maintenance. Trust in our connectors to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and durability. Elevate your connectivity solutions with these essential components.